Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,202.000 |
Product Information
Product Overview
RTK0EF0115D01001BJ is a FSoE reference kit with RX MCU. The software and hardware package for realizing FSoE server function helps to overcome the challenges to evaluate and develop FSoE system easier and faster, best optimized BOM cost by integrating EtherCAT + FSoE server function with 2 chips, allows evaluation of Renesas' IEC 61508 Functional Safety Solution FSoE Reference Software for RX MCU and keeping flexibility to connect customer's non-safety system. Typical applications include functional safety network with safety drive system.
- No external network communication IC needed
- Coexist with EtherCAT server communication by RX72M built-in EtherCAT server controller, FSoE funt
- Both RX72M and RX23T have dedicated ICE connectors for software development
- Software packages to run FSoE Remote I/O system
- Software developer’s handbook: Guidelines on how to use RX FSoE Reference Kit
Technical Specifications
Renesas
Embedded
-
RX
RX Family Microcontrollers
-
Industrial Automation Functional Safety
-
Reference Board RX72M, RX23T, RX FSoE Reference Software, Software Development Handbook
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate