Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.400 |
10+ | € 5.750 |
25+ | € 4.960 |
50+ | € 4.830 |
100+ | € 4.690 |
250+ | € 4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRA81F1485STGNM#BD0
Order Code4137490
Technical Datasheet
Frequency Min2.3GHz
Frequency Max5GHz
Gain36.5dB
Noise Figure Typ3.8dB
RF IC Case StyleVFQFPN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RA81F1485STGNM#BD0 is a high-gain RF amplifier. It is designed to operate within the 2.3GHz to 5.0GHz frequency range. Using a 5V power supply, the F1485 provides 36.5dB gain, 3.8dB of noise figure, and 27 dBm OP1dB at 3.6GHz. The F1485 is packaged in a 3 × 3 mm, 16-VFQFPN package, with matched 50-ohm input and output impedances for ease of integration into the signal path. Application includes 5G sub-6GHz massive MIMO, wireless infrastructure base stations, FDD or TDD systems, public safety infrastructure, military handhelds, repeaters, and DAS, and general-purpose RF.
- 36.5dB typical gain at 3.6GHz, 3.8dB typical NF at 3.6GHz
- 27dBm typical OP1dB at 3.6GHz
- 50 ohm single-ended input and output impedances
- 5V power supply
- 110mA typical quiescent current consumption
- 1.8V logic compatible standby mode for power savings
- Operating temperature (TEPAD) range from -40°C to +115°C
Technical Specifications
Frequency Min
2.3GHz
Gain
36.5dB
RF IC Case Style
VFQFPN
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
5GHz
Noise Figure Typ
3.8dB
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001