Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.290 |
10+ | € 8.820 |
25+ | € 8.760 |
50+ | € 8.060 |
Product Information
Product Overview
S3A1 is a 48MHz Arm® Cortex®-M4 CPU microcontroller. It is ideal for monitoring applications that may require ongoing feature upgrades for multiple services, the S3A1 MCU Group offers ample room for expansion and the optimal combination of low power and high performance, with an Arm® Cortex®-M4 CPU core running up to 48MHz, 1MB of flash memory, and 192KB of SRAM. It includes an additional 12bit D/A Converter as well as multiple 32bit General PWM timers and serial communications interfaces.
- 1024KB program memory, 8KB data flash, 192KB SRAM
- Operating voltage range from 1.6 to 5.5V
- 48MHz maximum operating frequency
- 8bit x 2ch, 12bit x 1ch DAC
- 84 I/O ports, 1chn x CAN
- Safety, security and encryption
- 100 pin LQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
Synergy Family S3 Series S3A1 Group Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SCI, SPI, UART, USB
25Channels
1.6V
-40°C
Surface Mount
S3 Series
No SVHC (21-Jan-2025)
ARM Cortex-M4
48MHz
100Pins
84I/O's
192KB
14Bit
5.5V
105°C
Synergy
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate