Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS124773A01CNF#AC1
Order Code4147318
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Technical Datasheet
414 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.110 |
10+ | € 3.120 |
25+ | € 2.640 |
50+ | € 2.430 |
100+ | € 2.280 |
250+ | € 2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS124773A01CNF#AC1
Order Code4147318
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins40Pins
IC Case / PackageHWQFN
No. of I/O's29I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS1
Qualification-
Product Overview
S124 is a 32MHz Arm® Cortex®-M0+ CPU microcontroller. It is uniquely suited for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times, the S124 MCU Group has 128KB of flash memory and 16KB of SRAM. It includes a 14bit A/D converter, 12bit D/A converter, and a capacitive touch sensing unit, in addition to safety and security features.
- 128KB program memory, 4KB data flash, 16KB SRAM
- 32MHz maximum operating frequency
- 12bit x 1ch DAC
- 29 I/O ports, 1chn x CAN
- Safety, security and encryption
- Operating voltage range from 1.6 to 5.5V
- 40 pin QFP package, operating temperature range from -40 to +105°C
Technical Specifications
Product Range
Synergy Family S1 Series S124 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
HWQFN
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S1
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
32MHz
No. of Pins
40Pins
No. of I/O's
29I/O's
RAM Memory Size
16KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001