Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 171.840 |
Product Information
Product Overview
ISL94212 evaluation kit that facilitates use of the ISL94212 BMS device. The ISL94212 monitors cell voltage and temperature. It converts the cell voltages and temperatures to 14bit digital values, provides cell balance control, it provides significant fault detection. The ISL94212 can operate in a single device configuration or multiple kits can be cascaded using a built-in daisy chain connection. The daisy chain hardware provides robust, redundant board-to- board communications.
- Supports both stand alone and daisy chained configurations
- Daisy chaining with both connector only or wire jumper options
- GUI provided export option for generation of detailed register and/or SPI communications log files
- USB dongle runs HID firmware for driver-less enumeration and communications with Windows platforms
- GUI add-in chart generation tool supports real-time graphing, zoom and export of captured data
- Software provides checksum requirements associated with daisy chain communications
Contents
ISL94212EV1Z evaluation board, MCB_PS2_Z multicell power supply test board, MCB_MICRO_EVZ multicell power supply test board, USB cable (connects PC to evaluation board), 16 conductor flat cable (connects power supply board to evaluation board), One daisy chain cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
ISL94212ANZ
Eval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable
No SVHC (21-Jan-2025)
Battery Monitor
Renesas
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate