Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6123IRZA
Order Code2983622
Technical Datasheet
IC TypePMIC for Power Supplies
Supply Voltage5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs4
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for Power Supplies
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
4
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
QFN
Supply Voltage
5V
No. of LDO Regulators
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability