Product Information
Product Overview
High-speed USB 2.0 (480Mbps) multiplexer or switch evaluation board. Evaluation board is used to evaluate the ISL54226 Double Pole/Single Throw (DPST) switch. It includes USB connectors, banana jacks and toggle switches that allow the user to easily interface with the IC to evaluate its functions, features and performance. For example, the user can control the logic pins with toggle switches. These switches allow the user to switch between the two high-speed USB devices while connected to a single USB host (computer). The ISL54226 is a single supply, dual Single Pole/Single Throw (SPST) switch that is configured as a DPST. In a typical application, the ISL54226 dual SPST part is typically used for switching or isolating a USB source in portable powered products. Suitable for MP3 and other personal media players, cellular/mobile phones, PDAs, Digital cameras and camcorders, USB switching applications.
- Standard USB connectors
- Banana jacks for power, ground, VBUS and logic connections
- Toggle switches for easy control of logic pins
- Convenient test points and connections for test equipment
Technical Specifications
Interface
Renesas
-
No SVHC (23-Jan-2024)
USB 2.0 Switch
ISL54226
Evaluation Board ISL54226
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate