Print Page
Image is for illustrative purposes only. Please refer to product description.
3,943 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.100 |
| 10+ | € 0.800 |
| 50+ | € 0.724 |
| 100+ | € 0.609 |
| 250+ | € 0.579 |
| 500+ | € 0.548 |
| 1000+ | € 0.510 |
| 2500+ | € 0.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54225IRTZ
Order Code3869719
Technical Datasheet
USB IC TypeHigh Speed SPDT USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max5.25V
IC Case / PackageTDFN
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB IC Type
High Speed SPDT USB Switch
Supply Voltage Min
2.7V
IC Case / Package
TDFN
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.25V
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability