Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.670 |
10+ | € 5.110 |
25+ | € 4.450 |
50+ | € 4.090 |
100+ | € 3.410 |
250+ | € 3.080 |
500+ | € 2.970 |
Product Information
Product Overview
HIP4086ABZT is an 80V, 500mA, 3-phase MOSFET driver. It is specifically targeted for PWM motor control. This driver has a flexible input protocol for driving every possible switch combination. The user can even override the shoot-through protection for switched reluctance applications. It has a wide range of programmable dead times (0.5µs to 4.5µs) which makes it very suitable for the low frequencies (up to 100KHz) typically used for motor drives. To ensure that the high-side driver boot capacitors are fully charged prior to turning on, a programmable bootstrap refresh pulse is activated when VDD is first applied. Typical applications are brushless motors (BLDC), 3-phase AC motors, switched reluctance motor drives, battery-powered vehicles, battery powered tools.
- Independently drives 6 N-channel MOSFETs in 3-phase bridge configuration
- Bootstrap supply maximum voltage up to 95VDC with bias supply from 7V to 15V
- Bootstrap and optional charge pump maintain the high-side driver bias voltage
- Programmable bootstrap refresh time
- Drives 1000pF load with typical rise time of 20ns and fall time of 10ns
- Programmable undervoltage set point
- VDD quiescent current is 2.8mA typ at active-low xHI = 5V, xLI = 5V, TJ = +25°C
- 24 Ld SOIC package
- Temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Channels
High Side and Low Side
24Pins
Surface Mount
500mA
7V
-40°C
65ns
-
MSL 3 - 168 hours
-
MOSFET
SOIC
Inverting, Non-Inverting
500mA
15V
125°C
75ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate