Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F3687HV
Order Code2946854
Technical Datasheet
Device CoreH8
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size56KB
No. of Pins64Pins
IC Case / PackageQFP
No. of I/O's45I/O's
InterfacesI2C, SCI
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H Tiny
MCU FamilyH8
Qualification-
Technical Specifications
Product Range
H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
56KB
IC Case / Package
QFP
Interfaces
I2C, SCI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
MSL 3 - 168 hours
Device Core
H8
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H Tiny
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009129