Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 319.930 |
Product Information
Product Overview
Complete hardware and software solution that allows customers to digitally control the device (F1977, 7bit, 75ohm, digital step attenuator) with the USB output on a computer. The F1977EVBI is a fully populated Evaluation-board which allows the customer to easily evaluate the device. Attenuation may be set using either the parallel control input or its serial control input (through external connection and control). A dip switch on the Evaluation-board allows one to set the attenuation state without off-board connections to the control inputs.
Contents
F1977EVBI board, USB digital control board, Interface cables.
Technical Specifications
RF / IF
F1977
Eval Board F1977EVBI, USB Digital Control Board, Interface Cables, Software, Guides
No SVHC (27-Jun-2024)
Integrated Device Technology
Digital Attenuator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate