Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF2398F20V
Order Code2946911
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size256KB
No. of Pins128Pins
IC Case / PackageQFP
No. of I/O's87I/O's
InterfacesSCI
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8S/2300
MCU FamilyH8S
Qualification-
Technical Specifications
Product Range
H8S Family H8S/2300 Series H8S/2398F Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
QFP
Interfaces
SCI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8S
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
20MHz
No. of Pins
128Pins
No. of I/O's
87I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8S/2300
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325588
Product traceability