Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.100 |
10+ | € 4.840 |
25+ | € 4.460 |
50+ | € 4.210 |
100+ | € 3.810 |
250+ | € 3.610 |
500+ | € 3.500 |
Product Information
Product Overview
DA14699-00000HR is a Multi-Core Bluetooth® 5.2 SoC with system PMU. It is a multi-core wireless microcontroller, combining the latest Arm® Cortex®- M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller, and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. The dedicated application processor executes code from embedded memory (RAM) or external QSPI FLASH via a 16KB 4-way associative cache controller, which is equipped with an on-the-fly decrypting capability without extra wait states. Applications include fitness trackers, sport watches, smartwatches, voice-controlled remote controls, rechargeable keyboards, toys, consumer appliances, home automation, industrial automation.
- A flexible and configurable Bluetooth® LE MAC engine implementing the controller stack up to HCI
- A sensor node controller running uCode for sensors manipulation
- A uCode based motor controller for manipulating analogue gear boxes for hands on watches
- Optimized power modes (extended sleep, deep sleep, and Hibernation)
- Four power supply pins for external devices, alive while DA1469x is asleep
- Supports Li-Polymer, Li-Ion, coin cells, NiMH and alkaline batteries
- Programmable thresholds for brownout detection
- A Real time clock with 10ms resolution
- 4 general purpose, 24bit up/down timers with PWM
- 100 lead VFBGA package, ambient temperature range from -40 to 85°C
Technical Specifications
DA1469x Series
ARM Cortex-M33F
86Pins
DA1469x
96MHz
VFBGA
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate