Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.380 |
5+ | € 28.240 |
10+ | € 22.960 |
25+ | € 21.650 |
50+ | € 21.220 |
Product Information
Product Overview
CDP68HC68T1EZ is a real-time clock provides a time/calendar function, a 32byte static RAM, and a 3 wire serial peripheral interface (SPI bus). The primary function of the clock is to divide down a frequency input that can be supplied by the on-board oscillator in conjunction with an external crystal or by an external clock source. The internal oscillator can operate with a 32KHz, 1MHz, 2MHz, or 4MHz crystal. An external clock source with a 32KHz, 1MHz, 2MHz, 4MHz, 50Hz or 60Hz frequency can be used to drive the CDP68HC68T1. The time registers hold seconds, minutes, and hours, while the calendar registers hold day-of-week, date, month, and year information. The data is stored in BCD format. In addition, 12 or 24 hour operation can be selected. In 12 hour mode, an AM/PM indicator is provided. The T1 has a programmable output which can provide one of seven outputs for use elsewhere in the system.
- Full clock features sec, minutes, hours (12/24, AM/PM), day, date, month, year, automatic leap year
- 32 wordx8bit RAM
- Seconds, minutes, hours alarm
- Automatic power loss detection
- Low minimum standby (timekeeping) voltage 2.2V
- Selectable crystal or 50/60Hz line input
- Buffered clock output
- Battery input pin that powers oscillator and also connects to VDD pin when power fails
- Three independent interrupt modes (alarm, periodic, power-down sense)
- 16 lead PDIP package, -40 to +85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Day; Date; Month; Year
RTC
6V
16Pins
-40°C
-
-
HH:MM:SS
3V
DIP
SPI
85°C
-
No SVHC (19-Jan-2021)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate