Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4503-EVAL-V1
Order Code4099493
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerRenesas
Silicon Core NumberCCE4503
Product Range-
Kit ContentsEvaluation Board CCE4503
SVHCNo SVHC (14-Jun-2023)
Product Overview
CCE4503-EVAL-V1 evaluation board is designed to evaluate and demonstrate the CCE4503 IO-Link device IC. The CCE4503 is an easy-to-use device side IO-Link compliant transceiver IC. It combines IO-Link compliant communication capability with advanced protection circuitry and additional features while keeping the application small and simple.
- ARM cortex-M3 microcontroller
- Programmable via SWD
- Reset Button
- Status LED indicator
- 8 Kbit EEPROM
- Additional on-board protection circuitry
- All pins accessible via pin-headers for microcontroller and IO-link device IC
- CCE4503 IO-link device IC
- M12 connector + terminal blocks
- Three on-board sensors: temperature sensor, colour sensor, proximity sensor / switch
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
CCE4503
Kit Contents
Evaluation Board CCE4503
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035