
15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 143.910 |
Product Information
Product Overview
ASIPROGRKITUSB is a AS-interface programmer kit USB. The IDT AS-interface programmer provides support for newcomers and experienced users for implementing IDT’s AS-Interface ICs. An easy-to-use graphical user interface allows control of the AS-Interface functionality; e.g., EEPROM programming, telegram-by-telegram debugging for AS-Interface networks, and configuration or reading of the digital parameter port and input/output ports. An actual AS-Interface network can also be controlled digitally via a graphical interface.
- EEPROM programming for IDT’s AS-Interface products: ASI4U, SAP5, A2 SI-Light* and A2 SI
- Integrated AS-Interface power generation
- Static AS-Interface network evaluation and configuration
- Control of the AS-Interface Programmer by the open serial protocol
- Setup and test of AS-Interface modules
- Graphical user interface enables an easy visual analysis and configuration
Contents
Controller board, USB cable, software.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
Renesas
-
No SVHC (25-Jun-2025)
AS-Interface
ASI4U & SAP51/SAP5S
Programmer Kit ASI4U & SAP51/SAP5S, USB Cable
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
