Print Page
Image is for illustrative purposes only. Please refer to product description.
6,549 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.510 |
10+ | € 2.660 |
25+ | € 2.440 |
50+ | € 2.240 |
100+ | € 2.030 |
250+ | € 1.920 |
500+ | € 1.870 |
1000+ | € 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL0841BKILFT
Order Code3605328
Technical Datasheet
Clock IC TypeFanout Buffer, Zero Delay Buffer
Frequency200MHz
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
9DBL0841BKILFT is a 9DBL08x1C PCIe zero-delay/fanout clock buffer. It belongs to low-power, high-performance full-featured PCIe family. The buffer supports PCIe Gen1 through Gen5. Application includes PCIe riser cards, nVME storage, networking, accelerators, and industrial control/embedded.
- 2 to 8 low-power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
- Spread-spectrum compatible, dedicated OE# pin for each output
- 1MHz to 200MHz operation in fan-out mode, 3 selectable SMBus addresses
- Extensive SMBus-selectable features allow optimization to customer requirements
- SMBus interface not required for device operation
- Common clocked (CC), independent Reference (IR) with and without spread spectrum (SRIS, SRNS)
- 100 ohm output impedance, 8 number of clock outputs
- Supply voltage range from 3.135 to 3.465V (supply voltage for core and analogue)
- Additive PCIe Gen5 CC jitter <lt/> 60fs RMS, PCIe Gen5 CC jitter <lt/> 150fs RMS (High-BW ZDB Mode)
- 48-VFQFPN package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Fanout Buffer, Zero Delay Buffer
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Frequency
200MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability