Print Page
Image is for illustrative purposes only. Please refer to product description.
648 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.340 |
| 10+ | € 1.320 |
| 25+ | € 1.290 |
| 50+ | € 1.270 |
| 100+ | € 1.250 |
| 250+ | € 1.230 |
| 500+ | € 1.200 |
| 1000+ | € 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74ALVC164245PVG
Order Code3869609
Technical Datasheet
No. of Inputs16Inputs
Output Current-
Propagation Delay5.8ns
No. of Pins48Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
16Inputs
Propagation Delay
5.8ns
Logic Case Style
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Transceiver
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
48Pins
IC Case / Package
SSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability