Print Page
Image is for illustrative purposes only. Please refer to product description.
838 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.490 |
| 10+ | € 2.640 |
| 25+ | € 2.370 |
| 50+ | € 2.180 |
| 100+ | € 1.990 |
| 250+ | € 1.950 |
| 500+ | € 1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No5P83908NDGK
Order Code3869514
Technical Datasheet
Clock IC TypeFanout Clock Buffer
Frequency200MHz
No. of Outputs8Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Fanout Clock Buffer
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
Supply Voltage Min
1.71V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability