Product Information
Product Overview
5P49V6975-EVK is a 5P49V6975 VersaClock® 6E programmable clock generator with an integrated crystal evaluation board. The 5P49V6975 is a member of Renesas' VersaClock® 6E programmable clock generator family. The 5P49V6975 is intended for high-performance consumer, networking, industrial, computing and data-communications applications. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface.
Technical Specifications
Renesas
Clock & Timing
Evaluation Board VersaClock 6E 5P49V6975
No SVHC (14-Jun-2023)
5P49V6975
Programmable Clock Generator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate