Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoZA312
Order Code4132799
Product RangeHearing Aid Battery Series
Also Known AsPR41
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part NoZA312
Order Code4132799
Product RangeHearing Aid Battery Series
Also Known AsPR41
Technical Datasheet
Battery Voltage1.4V
Battery Size CodePR41
Battery TechnologyZinc Air
Battery Capacity180mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity6
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodePR41
Battery NEDA Code7002ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
PR41
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
PR41
Battery Capacity
180mAh
External Height
3.6mm
Pack Quantity
6
Weight
0.5g
Battery NEDA Code
7002ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005