Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.590 |
| 10+ | € 2.270 |
| 50+ | € 1.880 |
| 500+ | € 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoPBO7388
Order Code4264887
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR55
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity50mAh
External Height2.1mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.87g
Battery IEC CodeSR1121SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Low drain button cell battery
- Less than 5% per year at 20°C self discharge
- 0 to 60°C Operating temperature range
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
50mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1121SW
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR55
External Diameter
11.6mm
External Height
2.1mm
Pack Quantity
1
Weight
0.87g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001