Print Page
Image is for illustrative purposes only. Please refer to product description.
451 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.410 |
10+ | € 1.570 |
25+ | € 1.360 |
50+ | € 1.280 |
100+ | € 1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2016 MFR (1BL)
Order Code4551088
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium Manganese Dioxide
Battery Capacity90mAh
External Diameter20mm
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight1.7g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
Weight
1.7g
Battery NEDA Code
5000LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2016
Battery Capacity
90mAh
External Height
1.6mm
Pack Quantity
1
Battery IEC Code
CR2016
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
UN Hazard Code:3090