Print Page
56 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
5+ | € 2.670 |
25+ | € 2.480 |
50+ | € 2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoRM85-2011-35-1024
Order Code3459307
Product RangeRM85
Technical Datasheet
Contact ConfigurationSPCO
Coil Voltage24VDC
Contact Current16A
Product RangeRM85
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC440V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance1.14kohm
Technical Specifications
Contact Configuration
SPCO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
24V
Coil Resistance
1.14kohm
Coil Voltage
24VDC
Product Range
RM85
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014