Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREISSER
Manufacturer Part NoTCN60060T
Order Code4265453
Product RangeReisser - Timber Connector Screws
Also Known AsGTIN UPC EAN: 5033544002075
Technical Datasheet
10 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREISSER
Manufacturer Part NoTCN60060T
Order Code4265453
Product RangeReisser - Timber Connector Screws
Also Known AsGTIN UPC EAN: 5033544002075
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric6mm
Screw Length60mm
Fastener Plating-
Fastener Material0
Screw Head StyleRaised / Countersunk Head Pin Torx
Product RangeReisser - Timber Connector Screws
SVHCTo Be Advised
Product Overview
Reisser Timber Connector Coach Screws are the ideal fasteners for connecting timber to timber. Building on the proven performance of the Cutter range, these exterior screws combine a fast starting point with a powerful Torx drive and an advanced Nano coating for superior durability and a seamless, professional finish in outdoor applications.
- Rapid & Effortless Installation: Sharp 25° point and thread running to the end ensure an immediate start, while the rollet reduces drag and speeds up insertion
- Superior Power & Grip: The Torx drive provides maximum torque transfer, reducing cam out, and the washer head ensures superior pull through resistance
- Exceptional Durability: A bronze Nano KTCO coating gives min. 2000 hours of salt spray protection, making it highly weatherproof and rust resistant
- Built to Prevent Splitting: Two cutter slots allow you to screw close to the edge without splitting, while the hardened steel offers a min. 30° bending angle
- Reduced Bit Wear: The Nano coating prevents recess clogging, ensuring a good driver bit fit and reducing coating peel off in timber for lasting defence
- Durable Outdoor Use: Suitable for outdoor applications such as tanalised or treated wood, ensuring a strong & long lasting connections for deck & fence projects
- Cr-6 Free Protection: The special bronze coating is Hex-chromium free, providing a high level of corrosion resistance without harmful chemicals
- Aesthetic Finish: The flat washer head profile creates a clean, attractive look if the fixings are visible
Technical Specifications
Thread Size - Imperial
-
Screw Length
60mm
Fastener Material
0
Product Range
Reisser - Timber Connector Screws
Thread Size - Metric
6mm
Fastener Plating
-
Screw Head Style
Raised / Countersunk Head Pin Torx
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04