Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPL-3.0-CT
Order Code3677888
Product RangeRPL-3.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.820 |
| 10+ | € 3.680 |
| 25+ | € 3.630 |
| 50+ | € 3.580 |
| 100+ | € 3.520 |
| 500+ | € 3.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPL-3.0-CT
Order Code3677888
Product RangeRPL-3.0 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max15.6W
Output Voltage Min800mV
Output Voltage Max5.2V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max18V
Height1.45mm
Depth3mm
Width3mm
Product RangeRPL-3.0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
15.6W
Output Voltage Max
5.2V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
3mm
Product Range
RPL-3.0 Series
DC / DC Converter Type
Module
Output Voltage Min
800mV
Output Current Max
3A
Input Voltage DC Min
3V
Height
1.45mm
Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001