Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.410 |
5+ | € 8.230 |
10+ | € 7.980 |
20+ | € 7.730 |
50+ | € 7.470 |
Product Information
Product Overview
The RI series ECONOLINE DC/DC Converter with single-output. It has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With the full output power is available over the operating temperature range -40 to 85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
- No external components required
- No heat-sink required
- 85% Efficiency
Applications
Signal Processing, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
133mA
-
1kV
Fixed
Through Hole
11.5mm
13.2V
No SVHC (21-Jan-2025)
SIP
2W
15V
-
Unregulated
12V
7.55mm
10.2mm
10.8V
RI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate