Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.050 |
5+ | € 19.460 |
10+ | € 18.850 |
20+ | € 18.250 |
50+ | € 17.640 |
Product Information
Product Overview
The REC3-0515DR/H1 is a 2-output 3W board-mount regulated ECONOLINE DC/DC Converter containing a built-in linear regulator to give a regulated, load independent constant voltage output. It offers 5VDC input and ±15VDC output voltages. The converter is designed to run from a regulated supply and is typically used to provide an isolated output or to generate dual rails from a single rail supply. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- Regulated output
- Internal SMD design
- 1kVDC Isolation
- ±1000µF Maximum capacitive load
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
1:1
2 Output
100mA
100mA
1kV
Fixed
Through Hole
20.3mm
5.75V
No SVHC (21-Jan-2025)
DIP
3W
15V
-15V
Regulated
5V
32mm
10.2mm
4.5V
REC3-R Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate