Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.490 |
| 5+ | € 26.190 |
| 10+ | € 26.150 |
| 50+ | € 24.440 |
| 100+ | € 24.050 |
Product Information
Product Overview
RACM60-12SK/ENC/2X4 is a RACM60-K series multi-purpose, industrial + household + medical grade AC/DC converter. It delivers 60W of output power from -40°C to +55°C with natural air convection only, and up to +85°C with derating or forced cooling. The RACM60-K has ANSI/AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications and offers 4kVAC/1 min isolation, 2MOPP and designed to meet B and BF requirements. It is additionally certified to IEC/EN62368-1(CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN60335-1 for household appliances. The robust built-in Class B EMC filter has sufficient margin to allow both Installation Class II or Class I PELV with grounded output.
- Input voltage range from 80-264/ 80-305VAC
- Output voltage of 12VDC
- Over voltage category OVC III
- 4000/5000m (medical/ITE) operating altitude
- 3 year warranty
- 2”x4” version with metal enclosure and standard connectors
Technical Specifications
ITE, Household & Medical
60W
5A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1Outputs
12VDC
-
-
-
80V AC to 264V AC
RACM60-K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate