Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.100 |
| 5+ | € 10.730 |
| 10+ | € 10.550 |
| 50+ | € 9.570 |
| 100+ | € 9.320 |
| 250+ | € 9.130 |
Product Information
Product Overview
The R-78B12-1.0 is a 1-output 12W through hole-mount non-isolated DC/DC Converter with 97% efficiency. Switching regulator is ideally suited to replace 78xx linear regulators and pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.
- Low profile
- Wide input range (4.75 to 34V)
- Short circuit protection
- Thermal shutdown
- No need for heatsinks
Applications
Signal Processing, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
12W
Fixed
R-78Bxx-1.0 Series
16V
No SVHC (21-Jan-2025)
1 Output
12V
1A
Through Hole
32V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate