Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoBARNEY
Order Code4266411
Product RangeLittleJoint L Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYTECH
Manufacturer Part NoBARNEY
Order Code4266411
Product RangeLittleJoint L Series
Technical Datasheet
ColourGrey
Product RangeLittleJoint L Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Equipped with cable glands to avoid accidental cable traction
- Complete with screw connectors
- Pre-filled with non-toxic, non-classified gel
- Very compact and ready to use
- Always re-enterable
- Halogen free & UV resistant
- Maximum cable diameter: 6 - 10mm²
- Dimensions (WxDxH): 75x28x19mm
Technical Specifications
Colour
Grey
SVHC
No SVHC (27-Jun-2018)
Product Range
LittleJoint L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032