Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-85/25-1200/ADH-0
Order Code3236595
Product RangeRMW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.870 |
5+ | € 26.480 |
10+ | € 22.390 |
25+ | € 21.780 |
50+ | € 21.160 |
100+ | € 20.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-85/25-1200/ADH-0
Order Code3236595
Product RangeRMW Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial3.346"
I.D. Supplied - Metric85mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.984"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeRMW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
85mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.984"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
3.346"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
25mm
Product Range
RMW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001