Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81044/12-20-9
Order Code2778551
Product RangeSpec 44 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.190 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 60.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81044/12-20-9
Order Code2778551
Product RangeSpec 44 Series
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColourWhite
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
No. of Max Strands x Strand Size19 x 32AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.45mm
Approval Specification-
Product RangeSpec 44 Series
SVHCTo Be Advised
Product Overview
The M81044/12-20-9 from Raychem - TE Connectivity is a general purpose equipment wire. This wire has cross-linked polyalkene primary insulation and cross-linked modified PVDF jacket insulation with dual-wall construction. The wire was formerly listed under MIL-W-81044 and is supplied in full compliance with SAE AS81044 specification requirements.
- Voltage rating is 600V
- 20AWG (19 x 32) stranded tinned copper conductor
- Temperature rating is 150°C
- White colour insulation
- Conductor outer diameter range from 0.037inch to 0.041inch
- Maximum resistance at 20°C is 9.88ohm
Applications
Industrial
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.45mm
Product Range
Spec 44 Series
Jacket Colour
White
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 32AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388