Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-60.
Order Code1378748
Product RangeD-436 Series
Technical Datasheet
198 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | € 7.470 |
Price for:Each
Minimum: 500
Multiple: 500
€ 3,735.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-60.
Order Code1378748
Product RangeD-436 Series
Technical Datasheet
Product RangeD-436 Series
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.34mm²
Terminal MaterialCopper
InsulationInsulated
Technical Specifications
Product Range
D-436 Series
Wire Size AWG Max
16AWG
Terminal Material
Copper
Wire Size AWG Min
20AWG
Conductor Area CSA
1.34mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
Product traceability