Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.22.242.242/0000
Order Code4532532
Product RangeE-BOX M12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | € 97.610 |
Price for:Each
Minimum: 5
Multiple: 5
€ 488.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.22.242.242/0000
Order Code4532532
Product RangeE-BOX M12 Series
Technical Datasheet
Contact ConfigurationDPST-NO
No. of Positions2 Position
Approvals / StandardsCE, cULus, VDE
IP RatingIP65
Switch Case-
Product RangeE-BOX M12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO
Approvals / Standards
CE, cULus, VDE
Switch Case
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2 Position
IP Rating
IP65
Product Range
E-BOX M12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105