Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1255-2545-N
Order Code1873356
Product Range2545-N Series
Technical Datasheet
188 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
264+ | € 2.040 |
1000+ | € 1.870 |
Price for:Each
Minimum: 264
Multiple: 264
€ 538.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1255-2545-N
Order Code1873356
Product Range2545-N Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length8mm
External Width4.5mm
Product Range2545-N Series
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
8mm
Product Range
2545-N Series
Thread Size - Metric
M2.5
Standoff Type
Hex Female
External Width
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
Product traceability