Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.640 |
10+ | € 43.900 |
25+ | € 43.020 |
100+ | € 42.140 |
250+ | € 41.270 |
500+ | € 40.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR285427000
Order Code1207565
Technical Datasheet
Connector Type ABNC Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeKX15
Connector Type BBNC Plug
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R285427000 is a 2m RF/Coaxial Cable Assembly with crimp type BNC plugs and black jacket. It features 20mm static bending radius, 50Ω characteristic impedance and 100 mating life.
- 5000MΩ Minimum insulation resistance
- 500Vrms Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Plug
Coaxial Cable Type
KX15
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R285427000
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100244