Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | € 47.330 |
Price for:Each
Minimum: 100
Multiple: 100
€ 4,733.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351029
Order Code1351897
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG58
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351029
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084