Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 97.760 |
5+ | € 92.880 |
10+ | € 87.990 |
25+ | € 81.390 |
50+ | € 74.780 |
100+ | € 60.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 97.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191722000
Order Code4196156
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R191722000 is an N Female to 7/16 Male Straight Adapter with silver passivated over copper plated brass outer contact, silver passivated over copper plated beryllium copper center contact and BBR over silver plated brass body. This adapter has PTFE insulation, good RF performance and high strength.
- 50Ω Nominal impedance
- 0 to 7.5GHz Frequency range
- 1400Vrms Voltage rating
- 5000MΩ Insulation resistance
- -55 to 155°C Temperature range
Applications
Industrial
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191722000
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09