Print Page
Product Overview
- Shelving in 200cm with 5 shelves
- Easy to assemble
- Carrying capacity 100kg per shelf evenly loaded
- Can be constructed in either 1 full height or 2 half height bays
Technical Specifications
Shelving Unit Type
Open Shelving
Height
2m
Length
340mm
Load Capacity
5000kg
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
5
Width
920mm
Shelf Unit Material
Steel
Product Range
S450-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2