Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No137485
Order Code2069894
Product Range150 Storage Cabinets
Also Known AsSTEEL CABINET 906-03
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.650 |
5+ | € 80.020 |
10+ | € 78.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137485
Order Code2069894
Product Range150 Storage Cabinets
Also Known AsSTEEL CABINET 906-03
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial16.42"
External Height - Metric417mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product Range150 Storage Cabinets
Product Overview
The 906-03 CABINET is a 6-drawer professional range of Storage Cabinet constructed from high quality enamelled steel with spot welded and enamel painted finish, impact resistant and durable polypropylene drawers. The drawers can be subdivided into smaller compartments using dividers.
- Stop rim ensures drawers do not fall out
- Labels protected with grime-resistant plastic
- Rubber feet provides scratch protection and a firm standing
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
16.42"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
150 Storage Cabinets
Cabinet Material
Steel
External Height - Metric
417mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.38