Print Page
319422
Audible Signalling Device, 4 Tone, 120 dBA, IP66, 27.2VDC, -40 to 70 °C, 211.8mm D, YA60/3 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerR. STAHL
Manufacturer Part No319422
Order Code4572469
Product RangeYA60/3 Series
Also Known AsYA60/326-DL001-000030-ST000-0000
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 801.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 801.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319422
Order Code4572469
Product RangeYA60/3 Series
Also Known AsYA60/326-DL001-000030-ST000-0000
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC27.2V
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)0
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYA60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
Sound Pressure Level (SPL)
0
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
IP / NEMA Rating
IP66
Operating Temperature Min
-40°C
Product Range
YA60/3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00805