Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.990 |
5+ | € 6.050 |
10+ | € 5.170 |
20+ | € 4.890 |
50+ | € 4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQSB-40-01
Order Code2292921
Technical Datasheet
Fan Frame Size40mm
For Use WithQualtek 40mm QLM Sleeves & QSB Series Fans
Fixing Centres32mm
Filter MaterialSteel
Guard Material-
Product Range-
Product Overview
The QSB-40-01 is an EMI Shield made of high-grade steel (spring V2a) with 0.2 to 0.3mm thickness and is for use with the QLM sleeves and 40mm QSB series fans. The filter guard EMI-shield sheet is required to avoid intake of the filter into the fan should there be only one large air intake opening. It also protects against EMI/RFI transmissions if needed. The EMI filter shield can be mounted on the inside or the outside of the panel housing.
Applications
Industrial
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
-
For Use With
Qualtek 40mm QLM Sleeves & QSB Series Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134