Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBHW11
Order Code3776280
Product RangeFAD1-04010 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.470 |
5+ | € 11.450 |
10+ | € 10.420 |
25+ | € 9.740 |
50+ | € 9.050 |
100+ | € 8.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBHW11
Order Code3776280
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.2CFM
Noise Rating26dBA
Power Rating1.08W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.175m³/min
Product RangeFAD1-04010 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
90mA
Air Flow - m3/min
0.175m³/min
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.2CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099112