Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBJT31-A
Order Code3776271
Product RangeFAA1-12038-A Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.800 |
5+ | € 18.510 |
10+ | € 17.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBJT31-A
Order Code3776271
Product RangeFAA1-12038-A Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.5CFM
Noise Rating47dBA
Power Rating17.2W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating220mA
IP Rating-
Air Flow - m3/min2.75m³/min
Product RangeFAA1-12038-A Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
3100rpm
Current Rating
220mA
Air Flow - m3/min
2.75m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.5CFM
Power Rating
17.2W
Power Connection Type
Terminals
IP Rating
-
Product Range
FAA1-12038-A Series
Technical Docs (1)
Alternatives for FAA1-12038NBJT31-A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.479455