Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoLM82
Order Code3403637
Product RangeQTX Line Audio Mixers
Also Known As170.205UK, GTIN UPC EAN: 5015972185391
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX
Manufacturer Part NoLM82
Order Code3403637
Product RangeQTX Line Audio Mixers
Also Known As170.205UK, GTIN UPC EAN: 5015972185391
Product RangeQTX Line Audio Mixers
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
A compact audio mixer with 8x high impedance mono (4x stereo) inputs, suitable for auxiliary line level or instruments, mixing to 2x master outputs. On-board there are separate level controls for each jack input and the master output. It is powered by either a 9V PP3 battery or optional 12V DC mains adaptor.
- 4 Channel stereo mini audio mixer
- Designed for use with mono jack line level inputs or instruments
- Can be used as either a 4 channel stereo (A left, B right) or 8 channel mono mixer
- Can be used to expand an existing mixer inputs
- Separate level controls for each input channel (A: 1-4, B: 1-4)
- Separate level controls for each master output (A/B)
- Inputs: 8x Mono 6.35mm Jack (or 4x stereo)
- Output: 2x Mono 6.35mm Jack (or 1x stereo)
- On/off power switch
- Battery: 9V PP3 (included)
- Power supply: 12V DC, 200mA, 2.5mm Plug (adaptor not included)
- Dimensions (HxWxD): 64x150x108mm
- Weight: 621g
Applications
Audio, Music, Hobby & Education
Contents
Mini Line/instrument mixer, 9V PP3 battery.
Technical Specifications
Product Range
QTX Line Audio Mixers
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.784