Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPWM200VHF-HH/BP
Order Code3531645
Also Known AsGTIN UPC EAN: 5051259143418
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPWM200VHF-HH/BP
Order Code3531645
Also Known AsGTIN UPC EAN: 5051259143418
Frequency Response Min40Hz
Frequency Response Max20kHz
Product Range-
SVHCTo Be Advised
Product Overview
A VHF combo handheld and beltpack wireless microphone system with simple set-up and easy operation. Suitable for use in karaoke, entertainment, classroom, conference and other presentation applications.
- Operates on licence free VHF frequencies for use within the UK
- Handheld microphone transmitter with anti-roll shaped microphone head
- Beltpack transmitter with lavalier (lapel) & headset microphones
- Flexi-cote rubber coating on transmitters for improved microphone grip and reduced handling noise
- On/Standby/Off switch on transmitters
- High feedback rejection circuits
- Low battery warning and RF transmission LED indicators
- RECEIVER:
- Carrier frequency: 173.8MHz & 175.0MHz
- System frequency range: 40Hz-20kHz (dependant of mic)
- S/N Ratio: <gt/>70dB
- Distortion: <lt/>1%
- Output connectors: Balanced XLR and unbalanced 6.35mm (¼”) jack output connections
- Fixed line level output on XLR connection, adjustable level on Jack connection
- Power supply: 12-15V DC, 500mA (adaptor included)
- Dimensions (WxHxD): 175x135x43mm (excl. antenna)
- Weight: 220g
- HANDHELD TRANSMITTER:
- Frequency response: 50Hz-15kHz
- Power supply: 2x 1.5V AA (test batteries included)
- Battery life: Up to 8hrs (alkaline)
- BELTPACK TRANSMITTER:
- Connector: 3.5mm Locking jack
- Power supply: 2x 1.5V AA (test batteries included)
- Battery life: Up to 8hrs (alkaline)
Contents
Contents: VHF Receiver, Handheld microphone transmitter, Beltpack transmitter, Lavalier microphone, Headset microphone, 4x AA batteries, Power adaptor, User manual.
Technical Specifications
Frequency Response Min
40Hz
Product Range
-
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.043