Print Page
Image is for illustrative purposes only. Please refer to product description.
461 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.490 |
| 2+ | € 19.010 |
| 4+ | € 18.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00040
Order Code3374910
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The PLS00040 is a stage quality microphone stand, complete with folding legs for transportation and an adjustable length boom arm. Suitable for most stage and studio applications.
- Metal construction
- T-nut style knobs
- Plastic twist-grip height adjuster
- Die-cast metal base
- 3 Folding metal legs with rubber feet
- Adjustable length boom
- ⅜" thread with locking nut
- Adjustable height: 985-1695mm
- Boom length: 520-920mm
- Supplied with cable clips and ⅝" thread adaptor
- Folded dimensions: 980x100x80mm
- Weight: 2.46kg
Applications
Audio
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.485