Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLA500
Order Code3531518
Product RangePULSE Stereo Power Amplifiers
Also Known AsGTIN UPC EAN: 5051259020290
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLA500
Order Code3531518
Product RangePULSE Stereo Power Amplifiers
Also Known AsGTIN UPC EAN: 5051259020290
Product RangePULSE Stereo Power Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PLA series from Pulse are 2 Channel stereo power amplifiers which are suitable for live music, mobile DJ or Installation.
- Professional rack mountable stereo power amplifier
- Class AB amplifier
- Detented rotary volume controls
- Power, clip & protect LED indicators
- LED VU meter for signal level monitoring
- Over temperature and neutral DC protection
- Constant fan cooling
- Rugged steel enclosures with integrated front 19" rack mount ears
- Inputs: 2x Unbalanced 6.35mm (¼") jack sockets
- Outputs: 2x Locking speaker sockets
- Power output @ 4 Ohm: 2x 230W RMS (2x 460W max.)
- Power output @ 8 Ohm: 2x 150W RMS (2x 300W max.)
- Frequency response: 10Hz - 50kHz
- Input sensitivity: 1.228V
- S/N ratio: <gt/>95dB
- Power supply: 220-240V AC, 50Hz
- Dimensions (WxHxD): 482x88x240mm
- Weight: 14kg
Technical Specifications
Product Range
PULSE Stereo Power Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.94