Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.680 |
5+ | € 7.670 |
10+ | € 6.660 |
50+ | € 6.140 |
100+ | € 5.530 |
250+ | € 5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6113B0100
Order Code4134324
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingAdhesive
Gain4.2dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4.2dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00326
Product traceability